HDSM-291C Broadcom 2 7 Segment LED Display Anode Red 7.5mcd 7 mm

Subtotal (1 reel of 1000 units)*

€1,958.00

(exc. VAT)

€2,408.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.958€1,958.00

*price indicative

RS Stock No.:
178-3067
Mfr. Part No.:
HDSM-291C
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7 Segment

Product Type

LED Display

Number of Characters

2

LED Colour

Red

Number of Segments

7

Dominant Wavelength

632nm

Character Width

4.6mm

Character Height

7mm

Common Connection

Anode

Mount Type

Surface

External Height

15.1mm

External Width

12mm

External Depth

3.8mm

Minimum Operating Temperature

-40°C

Luminous Intensity

7.5mcd

Maximum Operating Temperature

105°C

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

2V

Power Dissipation

65mW

Series

HDSM

Forward Current

25mA

COO (Country of Origin):
CN

2- and 4-Digit 7-segment LED Displays


A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.

Broadcom 7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy