Broadcom 2 7 Segment LED Display Anode Red 3.6mcd Right Side 7.6 mm
- RS Stock No.:
- 435-6723
- Mfr. Part No.:
- HDSP-A101
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 1,279 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.38 | - |
| 10 - 24 | €5.14 | 4% |
| 25 - 49 | €4.79 | 10% |
| 50 - 99 | €4.45 | 17% |
| 100 + | €4.03 | 25% |
*price indicative
- RS Stock No.:
- 435-6723
- Mfr. Part No.:
- HDSP-A101
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 2 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 637nm | |
| Character Width | 4.2mm | |
| Character Height | 7.6mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 12.7mm | |
| External Depth | 9.9mm | |
| External Width | 7.6mm | |
| Minimum Operating Temperature | -20°C | |
| Luminous Intensity | 3.6mcd | |
| Maximum Operating Temperature | 100°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2.5V | |
| Series | HDSP | |
| Decimal Orientation | Right Side | |
| Forward Current | 45mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 2 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 637nm | ||
Character Width 4.2mm | ||
Character Height 7.6mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 12.7mm | ||
External Depth 9.9mm | ||
External Width 7.6mm | ||
Minimum Operating Temperature -20°C | ||
Luminous Intensity 3.6mcd | ||
Maximum Operating Temperature 100°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2.5V | ||
Series HDSP | ||
Decimal Orientation Right Side | ||
Forward Current 45mA | ||
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
Related links
- HDSP-A101 Broadcom 2 7 Segment LED Display Anode Red 3.6mcd Right Side 7.6 mm
- HDSP-521E Broadcom 2 7 Segment LED Display Anode Red 7.69mcd Right Side 14.2 mm
- HDSM-291C Broadcom 2 7 Segment LED Display Anode Red 7.5mcd 7 mm
- HDSP-7501 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- HDSP-7501-CD000 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- KCDA03-105 Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 7.6 mm
- HDSP-A901 Broadcom 1 7 Segment LED Display Anode Green 475μcd Right Side 7.6 mm
- HDSP-N151 Broadcom 1 7 Segment LED Display Anode Red 14mcd Right Side 20.3 mm
