B1001SURWB/S530-A3 Everlight 10 LED LED Display Red 12.5mcd 10.1 mm

Subtotal (1 unit)*

€0.47

(exc. VAT)

€0.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 509 unit(s), ready to ship from another location
Units
Per unit
1 +€0.47

*price indicative

RS Stock No.:
288-4382
Distrelec Article No.:
110-68-551
Mfr. Part No.:
B1001SURWB/S530-A3
Manufacturer:
Everlight
Find similar products by selecting one or more attributes.
Select all

Brand

Everlight

Product Type

LED Display

Display Type

LED

Number of Characters

10

LED Colour

Red

Number of Segments

10

Dominant Wavelength

624nm

Character Height

10.1mm

Mount Type

Through Hole

External Depth

8mm

External Width

10.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

12.5mcd

Standards/Approvals

No

Colour of Face

Black

Power Dissipation

60mW

Series

B1001SURWB

COO (Country of Origin):
TW
The 10 Bar Graph Display is an industrial standard size display with low power consumption. Categorized for luminous intensity and Pb-free, this display is designed for viewing distances up to 7 meters offering separate anodes and cathodes for each light segment and a choice of five colors. Made with white segments and a black surface, this display is ideal for various applications such as audio equipment, instrument panels, and digital readout displays.

Industrial standard size designed for viewing distances up to 7 meters

Low power consumption for efficient energy usage

Categorized for luminous intensity for clear visibility

Pb-free material for environmental compliance

Separate anodes and cathodes for each light segment for versatile operations

Choice of five colors offered for customization

Made with white segments and black surface for a sleek design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy