HCMS-2975 Broadcom 8 Dot Matrix LED Display Red 0.23mcd 4.6 mm
- RS Stock No.:
- 496-5175
- Mfr. Part No.:
- HCMS-2975
- Manufacturer:
- Broadcom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-5175
- Mfr. Part No.:
- HCMS-2975
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | Dot Matrix | |
| Number of Characters | 8 | |
| LED Colour | Red | |
| Dominant Wavelength | 637nm | |
| Character Width | 2.5mm | |
| Character Height | 4.6mm | |
| Mount Type | Through Hole | |
| External Width | 42.9mm | |
| External Height | 11.4mm | |
| External Depth | 5.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 0.23mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Black | |
| Series | Not Found | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type Dot Matrix | ||
Number of Characters 8 | ||
LED Colour Red | ||
Dominant Wavelength 637nm | ||
Character Width 2.5mm | ||
Character Height 4.6mm | ||
Mount Type Through Hole | ||
External Width 42.9mm | ||
External Height 11.4mm | ||
External Depth 5.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 0.23mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Black | ||
Series Not Found | ||
RoHS Status: Exempt
4 and 8 Digit Alphanumeric LED Display, Avago HCMS-29xx Series
A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.
X-Y stackable
Serial bus interface
+5.0V supply voltage
Alphanumeric LED Displays
Related links
- HCMS-2973 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-3977 Broadcom 8 Dot Matrix LED Display Green 1mcd 4.6 mm
- HCMS-3912 Broadcom 8 Dot Matrix LED Display Red 0.13mcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Red 2.3mcd 4.6 mm
- HDSP-2533 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- HDSP-2532 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- HCMS-3966 Broadcom 4 Dot Matrix LED Display Red 2.3mcd 4.6 mm
- HDSP-2112 Broadcom 8 Dot Matrix LED Display Red 7.5mcd 4.8 mm
