HDSP-2112 Broadcom 8 Dot Matrix LED Display Red 7.5mcd 4.8 mm
- RS Stock No.:
- 194-341
- Mfr. Part No.:
- HDSP-2112
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 5 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€67.04
(exc. VAT)
€82.46
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €67.04 | - |
| 5 - 9 | €58.80 | 12% |
| 10 - 49 | €55.85 | 16% |
| 50 - 99 | €51.29 | 23% |
| 100 + | €50.02 | 25% |
*price indicative
- RS Stock No.:
- 194-341
- Mfr. Part No.:
- HDSP-2112
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Dot Matrix | |
| Product Type | LED Display | |
| Number of Characters | 8 | |
| LED Colour | Red | |
| Number of Segments | 35 | |
| Dominant Wavelength | 626nm | |
| Character Width | 2.7mm | |
| Character Height | 4.8mm | |
| Mount Type | Through Hole | |
| External Height | 19.6mm | |
| External Width | 42.6mm | |
| External Depth | 5.3mm | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 7.5mcd | |
| Standards/Approvals | RoHS, CSA, UL 1577, IEC/EN/DIN EN 60747-5-5 | |
| Colour of Face | Black | |
| Forward Voltage | 5.5V | |
| Forward Current | 300mA | |
| Series | HDSP-210x | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Dot Matrix | ||
Product Type LED Display | ||
Number of Characters 8 | ||
LED Colour Red | ||
Number of Segments 35 | ||
Dominant Wavelength 626nm | ||
Character Width 2.7mm | ||
Character Height 4.8mm | ||
Mount Type Through Hole | ||
External Height 19.6mm | ||
External Width 42.6mm | ||
External Depth 5.3mm | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 7.5mcd | ||
Standards/Approvals RoHS, CSA, UL 1577, IEC/EN/DIN EN 60747-5-5 | ||
Colour of Face Black | ||
Forward Voltage 5.5V | ||
Forward Current 300mA | ||
Series HDSP-210x | ||
8 Digit Alphanumeric Display, Avago HDSP-210x, HDSP-211x, HDSP-250x
8-digit, 5x7 dot matrix, programmable 5mm high LED displays in standard 28-pin d.i.l. packages.
X stackable
128 ASCII character set
16 user-definable characters
Programmable functions
Multi-level dimming and blanking
Microprocessor bus interface
Applications include: industrial instrumentation, test equipment, telecommunications, computer peripherals, portable data entry devices and medical equipment
Alphanumeric LED Displays
Related links
- HDSP-2112 Broadcom 8 Dot Matrix LED Display Red 7.5mcd 4.8 mm
- HDSP-2113 Broadcom 8 Dot Matrix LED Display Green 7.5mcd 4.8 mm
- HDSP-2533 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- HDSP-2532 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- HCMS-3912 Broadcom 8 Dot Matrix LED Display Red 0.13mcd 3.7 mm
- HCMS-2975 Broadcom 8 Dot Matrix LED Display Red 0.23mcd 4.6 mm
- HDSP-2133 Broadcom 8 Dot Matrix LED Light Pipe Green 7.5mcd 5 mm
- HCMS-2973 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 4.6 mm
