HDSP-2533 Broadcom 8 Dot Matrix LED Display Green, Orange, Yellow, Red 7.5mcd 4.6 mm
- RS Stock No.:
- 826-903
- Mfr. Part No.:
- HDSP-2533
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 5 more to save €41.85
View bulk pricing optionsSubtotal (1 unit)*
€68.06
(exc. VAT)
€83.71
(inc. VAT)
In Stock
- Plus 206 unit(s) shipping from 09 November 2026
- Plus 360 unit(s) shipping from 16 November 2026
- Plus 80 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €68.06 | - |
| 5 - 9 | €59.69 | €41.85 |
| 10 - 49 | €56.70 | €113.60 |
| 50 - 99 | €51.66 | €820.00 |
| 100 + | €50.36 | €1,770.00 |
*price indicative
- RS Stock No.:
- 826-903
- Mfr. Part No.:
- HDSP-2533
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Dot Matrix | |
| Product Type | LED Display | |
| Number of Characters | 8 | |
| LED Colour | Green, Orange, Yellow, Red | |
| Dominant Wavelength | 574nm | |
| Character Width | 2.5mm | |
| Character Height | 4.6mm | |
| Mount Type | Through Hole | |
| External Height | 5.3mm | |
| External Width | 42.9mm | |
| External Depth | 11.4mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 7.5mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Black | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 5.5V | |
| Series | HDSP-253x | |
| Forward Current | 300mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Dot Matrix | ||
Product Type LED Display | ||
Number of Characters 8 | ||
LED Colour Green, Orange, Yellow, Red | ||
Dominant Wavelength 574nm | ||
Character Width 2.5mm | ||
Character Height 4.6mm | ||
Mount Type Through Hole | ||
External Height 5.3mm | ||
External Width 42.9mm | ||
External Depth 11.4mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 7.5mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Black | ||
Standards/Approvals RoHS | ||
Forward Voltage 5.5V | ||
Series HDSP-253x | ||
Forward Current 300mA | ||
Broadcom Alphanumeric Display
The Broadcom green alphanumeric display has 8 characters and dot matrix display format of 5 x 7. It has alphanumeric, programmable 5mm high LED displays with a luminous intensity of 7.5mcd. The 5.0mm (0.2in) high, characters are packaged in a 0.300inch (7.62 mm) 30-pin DIP. The on-board CMOS IC can decode 128 ASCII characters, which are permanently stored in ROM. Also, 16 programmable symbols may be stored in onboard RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. This is designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional eight-bit data bus.
Features and Benefits
128 ASCII character set
16 user-definable characters
Micro-processor bus interface
Multi-level dimming and blanking
Programmable functions
Wave solder able
X-Y stackable
Applications
Computer peripherals
Industrial instrumentation
Portable data entry devices
Telecommunications
Test equipment.
Related links
- HDSP-2533 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- HDSP-2532 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
- HDSP-2112 Broadcom 8 Dot Matrix LED Display Red 7.5mcd 4.8 mm
- HDSP-2113 Broadcom 8 Dot Matrix LED Display Green 7.5mcd 4.8 mm
- HCMS-2973 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-3977 Broadcom 8 Dot Matrix LED Display Green 1mcd 4.6 mm
- HDSP-2133 Broadcom 8 Dot Matrix LED Light Pipe Green 7.5mcd 5 mm
- HCMS-2913 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 3.7 mm
