TBA12-12SURKCGKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Green, Red 73000 ucd, 130000 ucd 30.5mm
- RS Stock No.:
- 871-4732
- Mfr. Part No.:
- TBA12-12SURKCGKWA
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-4732
- Mfr. Part No.:
- TBA12-12SURKCGKWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Dot Matrix | |
| LED Colours | Green, Red | |
| Dominant Wavelength | 570 / 630 nm | |
| Character Width | 21mm | |
| Character Height | 30.5mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Height | 8mm | |
| External Dimensions | 22.9 x 39 x 8mm | |
| External Width | 22.9mm | |
| External Depth | 39mm | |
| Luminous Intensity | 73000 ucd, 130000 ucd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1 V | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Dots Wide | 5 | |
| Dot Matrix Format | 5 x 7 | |
| Dots High | 7 | |
| Series | TBA12 | |
| Dot Matrix Dimensions | 7 x 5 | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
LED Colours Green, Red | ||
Dominant Wavelength 570 / 630 nm | ||
Character Width 21mm | ||
Character Height 30.5mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Height 8mm | ||
External Dimensions 22.9 x 39 x 8mm | ||
External Width 22.9mm | ||
External Depth 39mm | ||
Luminous Intensity 73000 ucd, 130000 ucd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Dots Wide 5 | ||
Dot Matrix Format 5 x 7 | ||
Dots High 7 | ||
Series TBA12 | ||
Dot Matrix Dimensions 7 x 5 | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
Related links
- TBA12-11SURKCGKWA Kingbright Dot Matrix LED Display Red 73000 ucd, 130000 ucd 30.5mm
- TBC12-11SURKCGKWA Kingbright Dot Matrix LED Display Red 73000 ucd, 130000 ucd 30.5mm
- TA12-11SYKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Yellow 220 mcd 30.5mm
- TA12-11SURKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Red 130 mcd 30.5mm
- TA40-11SYKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Yellow 570 mcd 101mm
- TA07-11GWA Kingbright Dot Matrix LED Display Anode Green 12mcd 17.2 mm
- TA20-11EWA Kingbright Dot Matrix LED Display Anode Red 10mcd 52 mm
- TC20-11EWA Kingbright Dot Matrix LED Display Cathode Red 10mcd 52 mm
