TBA12-11SURKCGKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Green, Red 73000 ucd, 130000 ucd 30.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
871-4738
Mfr. Part No.:
TBA12-11SURKCGKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Green, Red

Dominant Wavelength

570 / 630 nm

Character Width

21mm

Character Height

30.5mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

39mm

External Width

22.9mm

External Dimensions

22.9 x 39 x 8mm

External Height

8mm

Luminous Intensity

73000 ucd, 130000 ucd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Dot Matrix Dimensions

7 x 5

Series

TBA12

Forward Current

30mA

Dots High

7

Operating Temperature Range

-40 → +85°C

Dots Wide

5

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dot Matrix Format

5 x 7

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy