TBC12-11SURKCGKWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Green, Red 73000 ucd, 130000 ucd 30.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
871-4779
Mfr. Part No.:
TBC12-11SURKCGKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Green, Red

Dominant Wavelength

570 / 630 nm

Character Width

21mm

Character Height

30.5mm

Common Connection

Cathode

Mounting Type

Through Hole

External Height

8mm

External Dimensions

22.9 x 39 x 8mm

External Depth

39mm

External Width

22.9mm

Luminous Intensity

73000 ucd, 130000 ucd

Colour of Face

Grey

Forward Voltage

2.1 V

Power Dissipation

75mW

Forward Current

30mA

Maximum Operating Temperature

+85°C

Dots Wide

5

Dot Matrix Format

5 x 7

Series

TBC12

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dots High

7

Dot Matrix Dimensions

7 x 5

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy