KCPSA04-107 Kingbright 1 14 Segment LED Display Anode Yellow 46mcd Right Side 10.2 mm
- RS Stock No.:
- 871-7352
- Mfr. Part No.:
- KCPSA04-107
- Manufacturer:
- Kingbright
Subtotal (1 pack of 4 units)*
€16.21
(exc. VAT)
€19.94
(inc. VAT)
In Stock
- 296 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | €4.053 | €16.21 |
*price indicative
- RS Stock No.:
- 871-7352
- Mfr. Part No.:
- KCPSA04-107
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 14 Segment | |
| Number of Characters | 1 | |
| LED Colour | Yellow | |
| Number of Segments | 14 | |
| Dominant Wavelength | 590nm | |
| Character Width | 6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Width | 9.3mm | |
| External Height | 3.8mm | |
| External Depth | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 46mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Decimal Orientation | Right Side | |
| Series | KCPSA04 | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 14 Segment | ||
Number of Characters 1 | ||
LED Colour Yellow | ||
Number of Segments 14 | ||
Dominant Wavelength 590nm | ||
Character Width 6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Width 9.3mm | ||
External Height 3.8mm | ||
External Depth 19mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 46mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Decimal Orientation Right Side | ||
Series KCPSA04 | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Single Digit Alphanumeric Display, Kingbright 10.16 mm (0.4 in)
Sixteen-segment displays
Surface mounted (SMD)
Single-digit for numbers and letters
0.4 inch (10.16 mm) character height
13 x 9.3 mm display module
High contrast and high light output
Low current operation
Grey colour module face
Mechanically rugged
Colours: Red, Green, Yellow
Alphanumeric LED Displays
Related links
- KCPSA04-107 Kingbright 1 14 Segment LED Display Anode Yellow 46mcd Right Side 10.2 mm
- KCPSC04-107 Kingbright 1 14 Segment LED Display Cathode Yellow 46mcd Right Side 10.2 mm
- KCSA04-107 Kingbright 1 7 Segment LED Display Anode Yellow 35mcd Right Side 10.2 mm
- KCPSC04-105 Kingbright 1 14 Segment LED Display Cathode Red 36mcd Right Side 10.2 mm
- KCSA03-107 Kingbright 1 7 Segment LED Display Anode Yellow 36mcd Right Side 7.6 mm
- SA39-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 46mcd Right Side 10 mm
- KCPDA04-105 Kingbright 2 14 Segment LED Display Anode Red 36mcd Right Side 10.2 mm
- KCDA03-106 Kingbright 2 7 Segment LED Display Anode Orange 46mcd Right Side 7.6 mm
