MPS MP3394EF-LF-P LED Driver, 28V, 5 V 200 mA 16-Pin TSSOP-16-EP
- RS Stock No.:
- 337-189
- Mfr. Part No.:
- MP3394EF-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,667.50
(exc. VAT)
€2,051.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €3.335 | €1,667.50 |
*price indicative
- RS Stock No.:
- 337-189
- Mfr. Part No.:
- MP3394EF-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Current | 200mA | |
| Product Type | LED Driver | |
| Input Voltage | 28V, 5V | |
| Dimming Operation | PWM | |
| Maximum Output Power | 2.78W | |
| Package Type | TSSOP-16-EP | |
| Number of Pins | 16 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Current 200mA | ||
Product Type LED Driver | ||
Input Voltage 28V, 5V | ||
Dimming Operation PWM | ||
Maximum Output Power 2.78W | ||
Package Type TSSOP-16-EP | ||
Number of Pins 16 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step up controller with 4 channel current sources designed for driving the WLED arrays for large size LCD panel backlighting applications. Its uses current mode, fixed frequency architecture. The switching frequency is programmable by an external frequency setting resistor. It drives an external MOSFET to boost up the output voltage from a 5V to 28V input supply. Its regulates the current in each LED string to the programmed Value set by an external current setting resistor.
Programmable over voltage protection
Cascading capability with a single power source
Under voltage lockout
Thermal shutdown
Related links
- MPS MP3394EF-LF-P LED Driver 5 V 200 mA 16-Pin TSSOP-16-EP
- MPS MP3412EJ-LF-P LED Driver 4.4V 1.1 A 6-Pin TSOT-23
- MPS MP1528DQ-LF-P LED Driver 36 V 20 mA 6-Pin QFN
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
- MPS MP46885DN-LF-P LED Driver 80 V 500 mA 8-Pin SOIC-8
- MPS MP3302DD-LF-P LED Driver 6 V 1.3 A 8-Pin QFN
- MPS MP4688DN-LF-P LED Driver 80 V 1 A 8-Pin SOIC-8
- MPS MP2481DH-LF-P LED Driver 4.5 V 1.2 A 8-Pin MSOP-8
