MPS MP4057AGK-P LED Driver, 27V, 4 V 10-Pin MSOP
- RS Stock No.:
- 337-228
- Mfr. Part No.:
- MP4057AGK-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.30
(exc. VAT)
€11.45
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.86 | €9.30 |
| 50 - 95 | €1.766 | €8.83 |
| 100 + | €1.634 | €8.17 |
*price indicative
- RS Stock No.:
- 337-228
- Mfr. Part No.:
- MP4057AGK-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | LED Driver | |
| Input Voltage | 27, 4V | |
| Dimming Operation | DALI | |
| Maximum Output Power | 830mW | |
| Package Type | MSOP | |
| Number of Pins | 10 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type LED Driver | ||
Input Voltage 27, 4V | ||
Dimming Operation DALI | ||
Maximum Output Power 830mW | ||
Package Type MSOP | ||
Number of Pins 10 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Single chip single stage solution for smart LED applications that can regulate LED current with primary side regulation (PSR) control and supply power for microcontroller units (MCU) and wireless modules. Is the most Ideal solution for smart LED lighting because of its simplest design, fewest external components, and lowest cost. It achieves a high power factor and accurate LED current.
No flicker
Low audible noise
Valley switching mode in CC mode for good efficiency
Good transient response
Cycle by cycle current limit protection in CV mode
Primary side over current protection
Related links
- MPS MP4057AGK-P LED Driver 4 V 10-Pin MSOP
- MPS LED Driver 36 V 20 mA 6-Pin QFN
- MPS LED Driver 36 V 150 mA 24-Pin QFN
- MPS LED Driver 4.2 V 2 A 6-Pin TSOT-23
- MPS LED Driver 4.4 V 1.1 A 6-Pin TSOT-23
- MPS LED Driver 5 V 200 mA 16-Pin TSSOP-16-EP
- Monolithic Power Systems (MPS) LED Driver IC, 6/60 V 6-Pin TSOT
- MPS Converter 300 kHz, 10-Pin MSOP-10
