MPS MPQ7225AGQJE-0000-AEC1-P LED Driver, 18V, 2.5 V 200 mA 32-Pin QFN
- RS Stock No.:
- 337-455
- Mfr. Part No.:
- MPQ7225AGQJE-0000-AEC1-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save €11.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€23.20
(exc. VAT)
€28.55
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €4.64 | €23.20 | - |
| 50 - 95 | €4.412 | €22.06 | €11.40 |
| 100 + | €4.082 | €20.41 | €55.80 |
*price indicative
- RS Stock No.:
- 337-455
- Mfr. Part No.:
- MPQ7225AGQJE-0000-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Current | 200mA | |
| Product Type | LED Driver | |
| Input Voltage | 18V, 2.5V | |
| Dimming Operation | 1 to 10V | |
| Maximum Output Power | 5.9W | |
| Package Type | QFN | |
| Number of Pins | 32 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Current 200mA | ||
Product Type LED Driver | ||
Input Voltage 18V, 2.5V | ||
Dimming Operation 1 to 10V | ||
Maximum Output Power 5.9W | ||
Package Type QFN | ||
Number of Pins 32 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 16 channel current sink LED driver is optimized for animated or dynamic lighting applications. It employs 12 bit Pulse width modulation dimming and 6 bit analogue dimming register per channel, with individual control of each channel. It is designed to function across distanced PCBs with a robust, high speed, CAN compatible differential interface.
Functional safety document available to support system in achieving ASIL requirements
Failsafe pin and fault registers for system protection and diagnostics
Thermal warning and shutdown
Related links
- MPS MPQ7225AGQJE-0000-AEC1-P LED Driver 2.5 V 200 mA 32-Pin QFN
- MPS MPQ7231GLE-D00-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D30-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D50-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D10-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ3323BGRE-AEC1-P LED Driver 4.5 V 320 mA 24-Pin QFN
- MPS MPQ3362GJ-AEC1-P LED Driver 36 V 8-Pin TSOT-23
- MPS MPQ24833-BGN-AEC1-P LED Driver 55 V 3 A 8-Pin SOIC-8
