MPS MPQ7231GLE-D30-AEC1-P LED Driver, 42V, 6 V 3 A 19-Pin QFN

Subtotal (1 reel of 500 units)*

€1,056.00

(exc. VAT)

€1,299.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.112€1,056.00

*price indicative

RS Stock No.:
337-461
Mfr. Part No.:
MPQ7231GLE-D30-AEC1-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Current

3A

Product Type

LED Driver

Input Voltage

42V, 6V

Dimming Operation

PWM

Maximum Output Power

3.9W

Package Type

QFN

Number of Pins

19

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Infrared LED Driver is a fixed frequency, constant current, infrared LED driver with integrated eye safety features. The device operates across a 6V to 42V input voltage (VIN) range. It can be configured to either buck or buck boost mode, and achieve up to 3A and 2.4A of Peak current, respectively.

Eye safety features include:

LED current limit

Functional safety documents available

Over current protection with latch off mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy