DiodesZetex ZXLD1362ET5TA LED Driver IC, 2.5V 1.25 A 5-Pin SOT-23
- RS Stock No.:
- 121-9947
- Mfr. Part No.:
- ZXLD1362ET5TA
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 9000 more to save €360.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€4,824.00
(exc. VAT)
€5,934.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €1.608 | €4,824.00 | - |
| 9000 + | €1.568 | €4,704.00 | €360.00 |
*price indicative
- RS Stock No.:
- 121-9947
- Mfr. Part No.:
- ZXLD1362ET5TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 1.25A | |
| Product Type | LED Driver IC | |
| Input Voltage | 2.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1W | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Pins | 5 | |
| Maximum Output Voltage | 65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1mm | |
| Series | ZXLD1362 | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 1.25A | ||
Product Type LED Driver IC | ||
Input Voltage 2.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1W | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Pins 5 | ||
Maximum Output Voltage 65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1mm | ||
Series ZXLD1362 | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex ZXLD1362ET5TA LED Driver IC, 2.5V 1.25 A 5-Pin SOT-23
- DiodesZetex ZXLD1350ET5TA LED Driver IC, 2.5V 500 mA 5-Pin TSOT-23
- DiodesZetex LED Driver IC 5 V SOP
- DiodesZetex AL3644CH12-7 LED Driver IC 5 V SOP
- DiodesZetex PAM2808BLBR LED Driver IC 6 V dc 1.5 A 8-Pin SOP
- DiodesZetex PAM2804AAB010 LED Driver IC 6 V dc 1.5 A 5-Pin TSOT-25
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
- DiodesZetex AL8807W5-7 LED Driver IC, 100V 1.25 A 5-Pin SOT-25
