Infineon ILD6150XUMA1 LED Driver IC, 4.5V, 60 V 1.5 A 8-Pin PG-DSO-8

Subtotal (1 reel of 2500 units)*

€1,720.00

(exc. VAT)

€2,115.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.688€1,720.00

*price indicative

RS Stock No.:
166-0822
Mfr. Part No.:
ILD6150XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

1.5A

Product Type

LED Driver IC

Input Voltage

4.5V, 60V

Input Voltage Type

DC

Dimming Operation

PWM, Analogue

Mount Type

Through Hole

Package Type

PG-DSO-8

Number of Pins

8

Maximum Output Voltage

60V

Height

1.7mm

Standards/Approvals

No

Width

3.9mm

Length

4.9mm

Series

ILD6150

Minimum Output Voltage

-0.3V

Automotive Standard

No

COO (Country of Origin):
MY

Step-down Switching LED Drivers, Infineon


Step-down (Buck) switching LED Driver ICs from Infineon

LED Drivers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy