onsemi FAN5622SX LED Driver IC, 2.7V dc, 5.5 V dc 30 mA 6-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€840.00

(exc. VAT)

€1,020.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.28€840.00

*price indicative

RS Stock No.:
166-2510
Mfr. Part No.:
FAN5622SX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

LED Driver IC

Output Current

30mA

Input Voltage

2.7V dc, 5.5V dc

Input Voltage Type

DC

Dimming Operation

Digital

Mount Type

Through Hole

Package Type

SOT-23

Number of Pins

6

Maximum Output Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Height

1.1mm

Series

FAN5622

Width

1.7mm

Standards/Approvals

RoHS

Automotive Standard

No

Minimum Output Voltage

2.7V

Display Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy