Toshiba TC62D748CFG(O,EL) LED Driver IC, 3V dc, 5.5 V dc 14.4 mA 24-Pin SSOP
- RS Stock No.:
- 773-0004
- Mfr. Part No.:
- TC62D748CFG(O,EL)
- Manufacturer:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 773-0004
- Mfr. Part No.:
- TC62D748CFG(O,EL)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | LED Driver IC | |
| Output Current | 14.4mA | |
| Input Voltage | 3V dc, 5.5V dc | |
| Input Voltage Type | DC | |
| Maximum Output Power | 1.32W | |
| Mount Type | Through Hole | |
| Package Type | SSOP | |
| Number of Pins | 24 | |
| Maximum Output Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type LED Driver IC | ||
Output Current 14.4mA | ||
Input Voltage 3V dc, 5.5V dc | ||
Input Voltage Type DC | ||
Maximum Output Power 1.32W | ||
Mount Type Through Hole | ||
Package Type SSOP | ||
Number of Pins 24 | ||
Maximum Output Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 13.5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Toshiba TB62777FG(O,EL) constant current driver is designed for LEDs, and LED panel displays. They Incorporate channels of shift registers, latches, AND gates and constant-current outputs. Fabricated using the Bi-CMOS process, and are capable of high-speed data transfers.
LED Drivers, Toshiba
Toshiba constant current drivers are designed for LEDs, and LED panel displays. They Incorporate channels of shift registers, latches, AND gates and constant-current outputs. Fabricated using the Bi-CMOS process, and are capable of high-speed data transfers
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Related links
- onsemi CAT4016Y-T2 LED Driver IC 5.5 V dc 1.6 A 24-Pin TSSOP
- onsemi CAT4104VP2-GT3 LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- onsemi LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- STMicroelectronics STP16CPS05MTR LED Driver IC 5.5 V ac 100 mA 24-Pin SOIC
- ROHM BD83816EFV-ME2 LED Driver IC 5.5 V 50 mA 24-Pin HTSSOP-B
- STMicroelectronics STP16CP05TTR LED Driver IC 5.5 V ac 100 mA 24-Pin TSSOP
- Infineon NLM0011XTSA1 LED Driver IC 5.5 V 5-Pin SOT-23
- Microchip MIC4801YM-TR LED Driver IC 5.5 V 8-Pin SOIC-8
