Monolithic Power Systems (MPS) MP24894GJ-P LED Driver IC, 6V, 60 V 6-Pin TSOT
- RS Stock No.:
- 917-5774
- Mfr. Part No.:
- MP24894GJ-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Subtotal (1 pack of 5 units)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
Temporarily out of stock
- 365 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.816 | €4.08 |
*price indicative
- RS Stock No.:
- 917-5774
- Mfr. Part No.:
- MP24894GJ-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Product Type | LED Driver IC | |
| Input Voltage | 6V, 60V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM, Analogue | |
| Maximum Output Power | 1.25W | |
| Mount Type | Through Hole | |
| Package Type | TSOT | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | MP24894 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Product Type LED Driver IC | ||
Input Voltage 6V, 60V | ||
Input Voltage Type DC | ||
Dimming Operation PWM, Analogue | ||
Maximum Output Power 1.25W | ||
Mount Type Through Hole | ||
Package Type TSOT | ||
Number of Pins 6 | ||
Maximum Output Voltage 65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series MP24894 | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Minimum Output Voltage -0.3V | ||
- COO (Country of Origin):
- CN
DC-DC Lighting LED Drivers and Controllers, Monolithic Power Systems
LED Lighting & Illumination, Monolithic Power Systems
Related links
- Monolithic Power Systems (MPS) MP24894GJ-P LED Driver IC 60 V 6-Pin TSOT
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
- DiodesZetex LED Driver IC 60 V 1.25 A 5-Pin TSOT-25
- DiodesZetex ZXLD1366ET5TA LED Driver IC 60 V 1.25 A 5-Pin TSOT-25
- DiodesZetex LED Driver IC 60 V 1.25 A 8-Pin SO-8EP
- DiodesZetex ZXLD1366EN8TC LED Driver IC 60 V 1.25 A 8-Pin SO-8EP
- Monolithic Power Systems (MPS) MP62551DJ-LF-P High Side 1 TSOT-23
- MPS MP2489DJ-LF-P LED Driver 60 V 1 A 5-Pin TSOT-23-5
