Microchip CL88020T-E/SE LED Driver IC, 90 → 135 V 115mA 8-Pin SOIC
- RS Stock No.:
- 175-3221
- Mfr. Part No.:
- CL88020T-E/SE
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3221
- Mfr. Part No.:
- CL88020T-E/SE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 115mA | |
| Input Voltage | 90 → 135 V | |
| AC or DC Input Voltage | ac | |
| Dimming Operation | Triac | |
| Maximum Output Power | 8.5W | |
| Application | LED Lamps, LED Lighting Fixtures | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 190V dc | |
| Minimum Output Voltage | 70V dc | |
| Current Rating | 130mA | |
| Series | CL88020 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 115mA | ||
Input Voltage 90 → 135 V | ||
AC or DC Input Voltage ac | ||
Dimming Operation Triac | ||
Maximum Output Power 8.5W | ||
Application LED Lamps, LED Lighting Fixtures | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Maximum Output Voltage 190V dc | ||
Minimum Output Voltage 70V dc | ||
Current Rating 130mA | ||
Series CL88020 | ||
- COO (Country of Origin):
- US
The CL88020 LED Driver Integrated Circuit (IC) is an off-line sequential linear LED driver designed to provide 8.5W of LED power from a 120 VAC nominal input voltage. CL88020 is designed to drive a long string of inexpensive, low-current LEDs directly from the AC mains. A basic driver circuit consists of Microchip Technology Inc.s CL88020 LED driver IC, six resistors and a bridge rectifier. Two to four additional components are optional for various levels of transient protection, also with a low-cost NTC to assure remote over-temperature protection (OTP).
Optimized for 120 VAC Nominal Input Voltage
120 VAC ± 15% input voltage
Targeted for 8.5W Output Power
Programmable Overtemperature Protection
Provides Gradual Reduction in Light Output with Increasing Temperature
Provides Fairly Constant Output Power over Variations in AC Line Voltage
Typical Line Regulation of –12% to +0%
Four Taps with Two Current Set Resistors
Provides Continuous Power to the LED
Eliminates Strobing
120 VAC ± 15% input voltage
Targeted for 8.5W Output Power
Programmable Overtemperature Protection
Provides Gradual Reduction in Light Output with Increasing Temperature
Provides Fairly Constant Output Power over Variations in AC Line Voltage
Typical Line Regulation of –12% to +0%
Four Taps with Two Current Set Resistors
Provides Continuous Power to the LED
Eliminates Strobing
Related links
- Microchip CL88020T-E/SE LED Driver IC, 90 → 135 V 115mA 8-Pin SOIC
- Microchip CL88030T-E/MF LED Driver IC, 90 → 320 V 10-Pin DFN
- Microchip CL88031T-E/MF LED Driver IC 90 V 10-Pin DFN
- Microchip CL2N3-G LED Driver IC 90 V dc 22 mA 3-Pin TO-92
- Microchip LED Driver IC 90 V 10-Pin DFN
- Microchip CL520N3-G LED Driver IC 90 V dc 20 mA 3-Pin TO-92
- Microchip CL320SG-G LED Driver IC 90 V 8-Pin SOIC
- Microchip LED Driver IC 90 V dc 22 mA 3-Pin TO-92
