onsemi LED Driver IC, 3V dc, 5.5 V dc 700 mA 8-Pin TDFN
- RS Stock No.:
- 121-9876
- Mfr. Part No.:
- CAT4104VP2-GT3
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9876
- Mfr. Part No.:
- CAT4104VP2-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Driver IC | |
| Output Current | 700mA | |
| Input Voltage | 3V dc, 5.5V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1W | |
| Mount Type | Through Hole | |
| Package Type | TDFN | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Cat4104 | |
| Width | 2.1mm | |
| Height | 800μm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Minimum Output Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver IC | ||
Output Current 700mA | ||
Input Voltage 3V dc, 5.5V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1W | ||
Mount Type Through Hole | ||
Package Type TDFN | ||
Number of Pins 8 | ||
Maximum Output Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Cat4104 | ||
Width 2.1mm | ||
Height 800μm | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Minimum Output Voltage 3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi CAT4104VP2-GT3 LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- onsemi CAT4016Y-T2 LED Driver IC 5.5 V dc 1.6 A 24-Pin TSSOP
- Toshiba TC62D748CFG(O 3V dc, 5.5 V dc 14.4 mA 24-Pin SSOP
- Microchip MIC4802YME LED Driver IC 5.5 V 800 mA 8-Pin SOIC
- Microchip LED Driver IC 5.5 V 800 mA 8-Pin SOIC
- Microchip MIC4801YM LED Driver IC 5.5 V 600 mA 8-Pin SOIC
- Microchip MIC4802YME-TR LED Driver IC 5.5 V 800 mA 8-Pin SOIC-8
- onsemi CAT4238TD-GT3 LED Driver IC 5.5 V dc 100 mA 5-Pin SOT-23
