onsemi LED Driver IC, -0.3V 150 mA 48-Pin QFN-48

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-5777
Mfr. Part No.:
NCL31010MNITWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Current

150mA

Product Type

LED Driver IC

Input Voltage

-0.3V

Dimming Operation

PWM Analogue

Maximum Output Power

90W

Package Type

QFN-48

Number of Pins

48

Maximum Output Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NCL

Length

7mm

Height

1mm

Width

7mm

Standards/Approvals

No

Automotive Standard

No

Minimum Output Voltage

2.5V

The ON Semiconductor complete PoE connected LED driver is a member of the onsemi power over Ethernet powered device (PoE−PD) product family and integrates an IEEE

802.3bt PoE−PD interface controller, a dual step−down converter and a buck convertor LED dri

Fully supports IEEE 802.3 af/at and 802.3bt specifications

Assigned power level up to 90 W

Proprietary 100 W+ applications

Supports autoclass

HV maintain power PWM output

Integrated 3.3 V buck convertor

Integrated adjustable buck convertor 2.5 − 24 V

Int

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy