DiodesZetex AL1783T16E-13 LED Driver IC, 65V 300 mA 16-Pin TSSOP-16-EP
- RS Stock No.:
- 222-2772
- Mfr. Part No.:
- AL1783T16E-13
- Manufacturer:
- DiodesZetex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 222-2772
- Mfr. Part No.:
- AL1783T16E-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 300mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 65V | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.2W | |
| Mount Type | Through Hole | |
| Package Type | TSSOP-16-EP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.7mm | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Series | AL1783 | |
| Length | 3.02mm | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 300mA | ||
Product Type LED Driver IC | ||
Input Voltage 65V | ||
Dimming Operation PWM | ||
Maximum Output Power 1.2W | ||
Mount Type Through Hole | ||
Package Type TSSOP-16-EP | ||
Number of Pins 16 | ||
Maximum Output Voltage 65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.7mm | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Series AL1783 | ||
Length 3.02mm | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex three independent PWM channel linear LED driver is a three-channel linear LED driver with independent PWM dimming and current-setting controls for each channel. The device is designed to target connected, commercial, industrial, and RGB LED lighting applications.
Automatic enter and exit standby power mode
Fast PWM dimming capable to eliminate e-flicker
Over temperature protection (otp) thermal fold-back, thermal shut-down, and automatic thermal recovery
Related links
- DiodesZetex AL1783T16E-13 LED Driver IC, 65V 300 mA 16-Pin TSSOP-16-EP
- onsemi NCV78514PA0R2G LED Driver IC 5 V 1.5 A 16-Pin TSSOP-16-EP
- MPS MP3394EF-LF-P LED Driver 5 V 200 mA 16-Pin TSSOP-16-EP
- DiodesZetex AL8871QT16E-13 LED Driver IC 60 V 18 mA 16-Pin TSSOP
- DiodesZetex AL5873QT16E-13 LED Driver IC 55 V 250 mA 16-Pin TSSOP
- ROHM BD18353MUF-ME2 LED Driver IC, 65V 45 mA 16-Pin VQFN-20
- ROHM LED Driver IC, 65V 45 mA 16-Pin VQFN-20
- MPS MP6507GF-P TSSOP-16-EP
