Infineon NLM0010XTSA1 LED Driver IC, 3V, 5.5 V 5-Pin SOT-23
- RS Stock No.:
- 222-4966
- Mfr. Part No.:
- NLM0010XTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 30 more to save €1.26
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€7.27
(exc. VAT)
€8.96
(inc. VAT)
Temporarily out of stock
- 2,460 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | €0.485 | €7.28 | - |
| 30 - 75 | €0.443 | €6.65 | €1.26 |
| 90 - 225 | €0.409 | €6.14 | €6.84 |
| 240 - 465 | €0.381 | €5.72 | €24.96 |
| 480 + | €0.369 | €5.54 | €55.68 |
*price indicative
- RS Stock No.:
- 222-4966
- Mfr. Part No.:
- NLM0010XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | LED Driver IC | |
| Input Voltage | 3V, 5.5V | |
| Input Voltage Type | AC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 5.6W | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Pins | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.45mm | |
| Series | NLM0010 | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type LED Driver IC | ||
Input Voltage 3V, 5.5V | ||
Input Voltage Type AC | ||
Dimming Operation PWM | ||
Maximum Output Power 5.6W | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Pins 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.45mm | ||
Series NLM0010 | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Automotive Standard No | ||
NFC configuration IC with pulse width modulation (PWM) output NLM0010
Infineons dual-mode NFC configuration IC (NLM0010) with pulse width modulation (PWM) output is designed for LED applications to enable the emerging NFC-programming feature, which is compatible with the Module-Driver Interface Special Interest Group (MD-SIG). In addition to the NFC programming, advanced features such as on/off counting are integrated. Thanks to the dual mode NFC configuration ICs features, customers can easily enable them without needing an additional microcontroller.
As the NLM0010 is a state-machine, no firmware development efforts are required. It can conveniently adapt to existing designs which enables replacement of the current configuration concept plug-in resistor.
The NLM0010 is a light version of NLM0011 NFC-PWM configuration IC without CLO function.
Summary of Features
Benefits
Parametrics NLM0010
Constant lumen output (CLO): No
Contactless RF Interface: ISO15693
On/Off Counting: Yes
Operating time counting (OTC): Yes
PWM Amplitude: 2.8 V
Password protection: 2x20bit
Serial I/O Interface: 1xPWM
Supply Voltage min max: 3 V 5.5 V
User Memory Capacity (b): 160
Related links
- Infineon LED Driver IC 5.5 V 5-Pin SOT-23
- Infineon NLM0011XTSA1 LED Driver IC 5.5 V 5-Pin SOT-23
- ROHM BD94130MUF-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- Microchip MIC4801YM-TR LED Driver IC 5.5 V 8-Pin SOIC-8
- Microchip MIC4802YME LED Driver IC 5.5 V 800 mA 8-Pin SOIC
- ROHM BD94130EFV-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- Microchip MIC4802YME-TR LED Driver IC 5.5 V 800 mA 8-Pin SOIC-8
- Microchip MIC4801YM LED Driver IC 5.5 V 600 mA 8-Pin SOIC
