onsemi LED Driver, 57V 48-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-6340
Mfr. Part No.:
NCL31001MNITWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

LED Driver

Input Voltage

57V

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

100W

Mount Type

Through Hole

Package Type

QFN

Number of Pins

48

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Length

5mm

Series

NCL31001

Standards/Approvals

RoHS

Width

4mm

Automotive Standard

No

The ON Semiconductor NCL31001 series is an intelligent LED driver, designed to be coupled with the NCL31000 in multi channel applications. Enabling dynamically tuneable luminaires such as dual channel human centric lighting, therapeutic lighting, agriculture, and other multiple colour blending applications. It incorporates a high efficiency buck LED driver that supports both high-bandwidth analog and PWM dimming down to zero current.

Protection against LED shorts and opens

Diagnostic functions to measure voltages and currents

High modulation bandwidth

High efficiency buck LED driver

Low EMI design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy