Infineon 2EDL8023GXUMA1 LED Driver IC, 20V 3 A 8-Pin VDSON-8
- RS Stock No.:
- 236-4390
- Mfr. Part No.:
- 2EDL8023GXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.12
(exc. VAT)
€11.22
(inc. VAT)
In Stock
- 5,735 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.824 | €9.12 | - |
| 50 - 120 | €1.588 | €7.94 | 12% |
| 125 - 245 | €1.492 | €7.46 | 18% |
| 250 - 495 | €1.388 | €6.94 | 23% |
| 500 + | €1.28 | €6.40 | 29% |
*price indicative
- RS Stock No.:
- 236-4390
- Mfr. Part No.:
- 2EDL8023GXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 3A | |
| Product Type | LED Driver IC | |
| Input Voltage | 20V | |
| Input Voltage Type | DC | |
| Mount Type | Through Hole | |
| Package Type | VDSON-8 | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | 2EDL8023G | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 3A | ||
Product Type LED Driver IC | ||
Input Voltage 20V | ||
Input Voltage Type DC | ||
Mount Type Through Hole | ||
Package Type VDSON-8 | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Series 2EDL8023G | ||
Width 4mm | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 2EDL8x2x is a high-side low-side driver designed for Advanced switching converters such as in telecom and datacom applications. 2EDL802x takes in independent inputs with built-in hysteresis for enhanced noise immunity, whereas 2EDL812x takes in differential input with built-in hysteresis for enhanced noise immunity. 2EDL812xs inherent shoot-through protection ensures the robustness of the system.
Fast propagation delay
<6 ns delay matching
Lead free RoHS compliant package
-5 A output pin reverse current capability
VDD/VHB under voltage lockout
Related links
- Infineon 2EDL8023GXUMA1 LED Driver IC, 20V 3 A 8-Pin VDSON-8
- Infineon 2EDL8123GXUMA1 LED Driver IC, 20V 3 A 8-Pin VDSON-8
- Infineon 2EDL8124GXUMA1 LED Driver IC, 20V 4 A 8-Pin VDSON-8
- Infineon 2EDL8024GXUMA1 LED Driver IC, 20V 4 A 8-Pin VDSON-8
- DiodesZetex AL8812FDF-13 LED Driver IC 3 V 12-Pin UDFN
- DiodesZetex LED Driver IC 3 V 12-Pin UDFN
- ROHM BD18326NUF-ME2 LED Driver IC 5.5 V 400 mA 10-Pin VSON10FV3030
- STMicroelectronics ST1CC40DR LED Driver IC 3 V dc 3 A 8-Pin SOIC
