Infineon 2EDL8024GXUMA1 LED Driver IC, 20V 4 A 8-Pin VDSON-8

Get a bulk buy discount

Add 20 more to save 14%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.95

(exc. VAT)

€3.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,802 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€1.475€2.95-
20 - 48€1.255€2.5114%
50 - 98€1.17€2.3420%
100 - 198€1.085€2.1726%
200 +€1.015€2.0331%

*price indicative

Packaging Options:
RS Stock No.:
236-4392
Mfr. Part No.:
2EDL8024GXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

LED Driver IC

Output Current

4A

Input Voltage

20V

Input Voltage Type

DC

Mount Type

Through Hole

Package Type

VDSON-8

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

4mm

Standards/Approvals

No

Height

1mm

Series

2EDL8024G

Length

4mm

Automotive Standard

No

The Infineon EiceDRIVER 2EDL8x2x is a high-side low-side driver designed for Advanced switching converters such as in telecom and datacom applications. 2EDL802x takes in independent inputs with built-in hysteresis for enhanced noise immunity, whereas 2EDL812x takes in differential input with built-in hysteresis for enhanced noise immunity. 2EDL812x’s inherent shoot-through protection ensures the robustness of the system.

Fast propagation delay

<6 ns delay matching

Lead free RoHS compliant package

-5 A output pin reverse current capability

VDD/VHB under voltage lockout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy