DiodesZetex AL5873T16E-13 LED Driver, 5V, 55 V 250 mA 8-Pin SOP

Get a bulk buy discount

Add 50 more to save €5.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.39

(exc. VAT)

€11.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.878€9.39-
50 - 95€1.776€8.88€5.10
100 - 245€1.644€8.22€23.40
250 - 995€1.61€8.05€67.00
1000 +€1.096€5.48€782.00

*price indicative

Packaging Options:
RS Stock No.:
254-8496
Mfr. Part No.:
AL5873T16E-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

LED Driver

Output Current

250mA

Input Voltage

5V, 55V

Dimming Operation

Analogue

Mount Type

Surface

Package Type

SOP

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

4.5mm

Standards/Approvals

RoHS

Height

1.08mm

Length

5.1mm

Series

AL5873

Automotive Standard

No

The DiodeZetex LED driver is a three channel linear LED driver with PWM dimming and analogue dimming control. Each channel can drive up to 250mA with a total driving current up to 750mA. The LED channel current of the AL5873 can be set through two referen

Wide input voltage range from 5V to 55V

Each channel up to 250mA current capability

PWM dimming via both PWM input and power supply

Analog dimming via ADIM input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy