MEAN WELL IP67, IP65 LED Driver, 143V, 100 W, 1.05kA 3 in 1 Constant Current LED Driver
- RS Stock No.:
- 106-586
- Distrelec Article No.:
- 301-34-586
- Mfr. Part No.:
- ELG-100-C700D2
- Manufacturer:
- MEAN WELL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 106-586
- Distrelec Article No.:
- 301-34-586
- Mfr. Part No.:
- ELG-100-C700D2
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 143V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 1.05kA | |
| Operating Modes | Constant Current | |
| LED Voltage | 143V, 71V | |
| Standards/Approvals | KC KN15, BS EN/EN55015, BS EN/EN61000-3-2 Class C, GB17743, KN61547 GB17625.1, IS 15885(Part 2/Sec13), EAC TP TC 020, BS EN/EN61000-3-3 | |
| Series | ELG-100-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 143V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Driver Current 1.05kA | ||
Operating Modes Constant Current | ||
LED Voltage 143V, 71V | ||
Standards/Approvals KC KN15, BS EN/EN55015, BS EN/EN61000-3-2 Class C, GB17743, KN61547 GB17625.1, IS 15885(Part 2/Sec13), EAC TP TC 020, BS EN/EN61000-3-3 | ||
Series ELG-100-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver with constant current (CC) and Power Good signal. It offers an output of 143Vdc at 0.7A with timer dimming functionality. This driver is designed to meet the specific needs of LED lighting applications, ensuring reliable and efficient performance.
Output Power 100W
Output Voltage 143V
Output Current 0.7A
Input Voltage 100 - 305V
IP Rating IP67 for dust and water resistance
Compact and enclosed metal housing design for easy installation
Wide operating temperature range for versatile use
Robust construction for durability and long lifespan
Related links
- MEAN WELL IP67 95V 1.05kA 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 72V 1.05kA 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 286V, 100 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 200V, 100 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 72V, 100 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP65 286V, 100 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 48V, 100 W Constant Voltage+Constant Current LED Driver
