MEAN WELL IP67, IP65 LED Driver, 36V, 240 W, 1.2A Additive Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-526
- Distrelec Article No.:
- 301-34-696
- Mfr. Part No.:
- ELG-240-36A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€45.90
(exc. VAT)
€56.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 January 2027
- Plus 7 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.90 |
*price indicative
- RS Stock No.:
- 149-526
- Distrelec Article No.:
- 301-34-696
- Mfr. Part No.:
- ELG-240-36A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | Additive | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 1.2A | |
| LED Voltage | 18V, 36V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Series | ELG-240 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation Additive | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Driver Current 1.2A | ||
LED Voltage 18V, 36V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
Series ELG-240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver is a powerful and efficient solution for various lighting applications. With a 240W output power and 36Vdc at 6.66A, this driver offers a reliable and constant power supply. The mix mode operation of CV+CC with PFC ensures optimal performance and longevity for your LED setups.
240W output power for efficient LED lighting solutions
Constant current and constant voltage output for stable performance
Adjustable constant current with potentiometer for flexibility
IP65 rated for dust and water resistance
Wide input voltage range of 100-305V for versatile compatibility
Related links
- MEAN WELL IP67 36V, 240 W Additive 0 to 10V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 1.2A 2.2 A, 60 A Dimmable Constant Voltage+Constant Current LED
- MEAN WELL IP67 48V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 LED Driver 150 W, 3.13A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 65A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 42V, 240 W Dimmable Constant Current LED Driver
- MEAN WELL IP67 54V, 240 W 0 to 10 V dc Constant Current LED Driver
