Eaton LED Driver, 15 W
- RS Stock No.:
- 121-120
- Mfr. Part No.:
- 170127 DNW-CON/LED/15W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€105.71
(exc. VAT)
€130.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.71 |
*price indicative
- RS Stock No.:
- 121-120
- Mfr. Part No.:
- 170127 DNW-CON/LED/15W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | LED Driver | |
| Maximum Output Power | 15W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type LED Driver | ||
Maximum Output Power 15W | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton 15 W LED converter is of white color. With a sleek white colour and compact dimensions of 170mm length, 50mm height, and 65mm width, this luminaire connection adapter is a perfect addition to your lighting setup.
RoHS compliant
Related links
- Eaton LED Driver, 5 W
- MEAN WELL IP30 1 Output LED Driver 15 W, 1A LED Driver
- MEAN WELL IP67 1 Output LED Driver 15 W, 3A LED Driver
- Maxim Integrated 2 Output Display Driver 15mA LED Driver
- Inventronics IP20 5 Output LED Driver 50 V 1.05A DALI LED Driver
- Lumotech LED Driver 40W Output Constant Current
- Microchip MM5450YV LED Driver, 11V 15 mA 44-Pin PLCC
- MEAN WELL IP67 1 Output LED Driver 60 W, 4A LED Driver
