Eaton LED Driver, 5 W

Subtotal (1 unit)*

€66.17

(exc. VAT)

€81.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.17

*price indicative

RS Stock No.:
121-188
Mfr. Part No.:
170126 DNW-CON/LED/5W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

LED Driver

Maximum Output Power

5W

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton 5 W LED converter is of white color. With a sleek white design and compact dimensions of 170x50x65mm, this luminaire connection adapter is RoHS conform and adds convenience to your lighting setup.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy