MEAN WELL IP67, IP65 1 Output LED Driver, 107V, 75 W, 700mA Io
- RS Stock No.:
- 149-680
- Distrelec Article No.:
- 300-51-600
- Mfr. Part No.:
- ELG-75-C700
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€29.28
(exc. VAT)
€36.01
(inc. VAT)
- 2 unit(s) shipping from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | €29.28 |
*price indicative
- RS Stock No.:
- 149-680
- Distrelec Article No.:
- 300-51-600
- Mfr. Part No.:
- ELG-75-C700
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 107V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 107V, 53V | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| Series | ELG-75-C | |
| Number of Outputs | 1 | |
| Standards/Approvals | BS EN/ES/NZS 61347-2-13, BS EN/EN62384, KC61347-2-13, GB19510.14, GB19510.1, KC61347-1, UL8750(type”HL”), BISIS15885, IS 15885(Part 2/Sec13) R-41027766, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/ES/NZS 61347-1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 107V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 107V, 53V | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
Series ELG-75-C | ||
Number of Outputs 1 | ||
Standards/Approvals BS EN/ES/NZS 61347-2-13, BS EN/EN62384, KC61347-2-13, GB19510.14, GB19510.1, KC61347-1, UL8750(type”HL”), BISIS15885, IS 15885(Part 2/Sec13) R-41027766, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/ES/NZS 61347-1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 107V 700mA Io
- MEAN WELL IP65 107V 700mA 3 in 1
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA DALI LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 114V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 214V 320 W, 700mA Io
- MEAN WELL IP67 54V 500mA Io
