MEAN WELL IP67 LED Driver, 30V, 56 V, 315 W 3 in 1
- RS Stock No.:
- 145-185
- Distrelec Article No.:
- 303-67-558
- Mfr. Part No.:
- XLG-320-H-AB
- Manufacturer:
- MEAN WELL
Add 10 more to save €57.40
View bulk pricing optionsSubtotal (1 unit)*
€57.30
(exc. VAT)
€70.48
(inc. VAT)
- 2 unit(s) shipping from 22 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €57.30 | - |
| 10 + | €51.56 | €57.40 |
*price indicative
- RS Stock No.:
- 145-185
- Distrelec Article No.:
- 303-67-558
- Mfr. Part No.:
- XLG-320-H-AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 30V, 56V | |
| Product Type | LED Driver | |
| Maximum Output Power | 315W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Power | |
| Standards/Approvals | BS EN/EN62384, BS EN/EN61347-2-13 independent, BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-4, BS EN/EN61000-4-2, BS EN/EN61000-4-11, BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN55015(CISPR15), CSA C22.2 No. 250.13-12, EAC TP TC 004, EN60335-1, EN 60335-2-24 Annex CC, ENEC BS EN/EN61347-1, EN/EN60335-1 to EN 60335-2-89 Annex BB, GB17625.1, GB19510.1, IS 15885(Part 2/Sec13), IS15885(Part2/Sec13), KC61347-1, KC61347-2-13 approved, UL8750(typeHL), GB19510.14, GB/T 17743 | |
| Series | XLG-320 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 30V, 56V | ||
Product Type LED Driver | ||
Maximum Output Power 315W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Power | ||
Standards/Approvals BS EN/EN62384, BS EN/EN61347-2-13 independent, BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-4, BS EN/EN61000-4-2, BS EN/EN61000-4-11, BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN55015(CISPR15), CSA C22.2 No. 250.13-12, EAC TP TC 004, EN60335-1, EN 60335-2-24 Annex CC, ENEC BS EN/EN61347-1, EN/EN60335-1 to EN 60335-2-89 Annex BB, GB17625.1, GB19510.1, IS 15885(Part 2/Sec13), IS15885(Part2/Sec13), KC61347-1, KC61347-2-13 approved, UL8750(typeHL), GB19510.14, GB/T 17743 | ||
Series XLG-320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 56 V 5.6A 3 in 1 Constant Power Mode LED Driver
- MEAN WELL IP67 LED Driver 300 V 1.4A 3 in 1 Constant Power Mode LED Driver
- MEAN WELL IP67 LED Driver 74 V 3 in 1, Resistance
- MEAN WELL IP67 LED Driver 305 V, 315 W Dimmable
- MEAN WELL IP67 LED Driver 74 V 2.8A 3 in 1 Constant Power Mode LED Driver
- 320W Constant Power Mode with DALI-2 LED
- MEAN WELL IP67 5 Output LED Driver 100 W, 2.1A PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 75 W, 1.4A Potentiometer LED Driver
