MEAN WELL IP67 LED Driver, 150V, 300 V, 315 W, 1.4A 3 in 1 Constant Power Mode LED Driver

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€57.30

(exc. VAT)

€70.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€57.30-
10 +€51.5610%

*price indicative

RS Stock No.:
145-183
Distrelec Article No.:
303-67-560
Mfr. Part No.:
XLG-320-L-AB
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

150V, 300V

Maximum Output Power

315W

Input Voltage

100V ac, 305V ac

Sub Type

Constant Power Mode LED Driver

Dimming Operation

3 in 1

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Power

Driver Current

1.4A

LED Voltage

48V

Standards/Approvals

IS 15885(Part 2/Sec13), IP67, EN60335-1

Series

XLG-320

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Constant Power LED driver comes with built-in active PFC. It is designed in a class I metal casing with IP67 protection. This driver allows for an adjustable output current of 1400mA, ensuring reliable performance for LED applications.

Surge protection

OLP, SCP, OVP, OTP protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy