MEAN WELL IP67 LED Driver, 12V, 6 V, 200 W, 15A 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 145-224
- Distrelec Article No.:
- 303-86-434
- Mfr. Part No.:
- NPF-200-12
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€40.90
(exc. VAT)
€50.31
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €40.90 | - |
| 10 + | €36.82 | 9% |
*price indicative
- RS Stock No.:
- 145-224
- Distrelec Article No.:
- 303-86-434
- Mfr. Part No.:
- NPF-200-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V, 6V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 305V ac, 90V ac | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 15A | |
| LED Voltage | 12V, 6V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | NPF-200 | |
| Standards/Approvals | BS EN/EN61000-3-2 Class C ( load60%), BS EN/EN55015, BS EN/EN61000-3-3, GB17625.1, GB/T 17743 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V, 6V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 305V ac, 90V ac | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 15A | ||
LED Voltage 12V, 6V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series NPF-200 | ||
Standards/Approvals BS EN/EN61000-3-2 Class C ( load60%), BS EN/EN55015, BS EN/EN61000-3-3, GB17625.1, GB/T 17743 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL LED driver provides constant voltage and constant current mode with active PFC. It is ideal for various LED lighting applications. This driver features an IP67 rating, making it suitable for both indoor and outdoor use. It offers excellent performance and reliability, ensuring a long lifespan.
Plastic housing
Flicker free design
Compact and enclosed design for easy installation
Related links
- MEAN WELL IP67 LED Driver 24 V 8.3A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 12V, 200 W Constant Current / Constant Voltage
- MEAN WELL IP67 12V 8A Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 12V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 LED Driver 200 W, 15A 3 in 1 Constant Voltage PWM Output
- MEAN WELL IP67 LED Driver 150 W, 3.13A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V, 100 W Constant Voltage+Constant Current LED Driver
