MEAN WELL IP65, IP67 1 Output LED Driver, 42V, 240 W Dimmable Constant Current LED Driver
- RS Stock No.:
- 149-655
- Distrelec Article No.:
- 301-34-701
- Mfr. Part No.:
- ELG-240-42B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€47.80
(exc. VAT)
€58.79
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €47.80 |
*price indicative
- RS Stock No.:
- 149-655
- Distrelec Article No.:
- 301-34-701
- Mfr. Part No.:
- ELG-240-42B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 21V, 42V | |
| Number of Outputs | 1 | |
| Series | ELG-240 | |
| Standards/Approvals | IS 15885(Part 2/Sec13), KC KN15, GB17625.1, KN61547, EAC TP TC 020, light industry level, R-41027766, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN55015, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C, GB17743 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation Yes | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 21V, 42V | ||
Number of Outputs 1 | ||
Series ELG-240 | ||
Standards/Approvals IS 15885(Part 2/Sec13), KC KN15, GB17625.1, KN61547, EAC TP TC 020, light industry level, R-41027766, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN55015, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C, GB17743 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 48V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 42V Street Lighting 1 Constant Voltage + Constant Current
- MEAN WELL IP67 107V, 75 W Dimmable Constant Current LED Driver
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 42V 5.71A DALI
- MEAN WELL IP65 42V 10A Resistance, 10V PWM
- MEAN WELL LED Driver 240 W Dimmable
