MEAN WELL IP65, IP67 LED Driver, 71V, 75 W 3 in 1 Constant Current LED Driver
- RS Stock No.:
- 149-567
- Distrelec Article No.:
- 303-86-369
- Mfr. Part No.:
- ELG-75-C1050DA-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€34.20
(exc. VAT)
€42.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.20 |
*price indicative
- RS Stock No.:
- 149-567
- Distrelec Article No.:
- 303-86-369
- Mfr. Part No.:
- ELG-75-C1050DA-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 71V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 35V, 71V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | IS 15885(Part 2/Sec13) R-41027766 | |
| Series | ELG-75-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 71V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 35V, 71V | ||
Operating Modes Constant Current | ||
Standards/Approvals IS 15885(Part 2/Sec13) R-41027766 | ||
Series ELG-75-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver with constant current mode and PFC. It offers an output of 71VDC at 1.05A, dimming capabilities with DALI control technology, and IP67 rating. Ideal for various LED lighting applications.
Constant current mode with PFC for stable and efficient LED lighting performance
Output of 71VDC at 1.05A for reliable power supply to LEDs
Dimming function with DALI control technology for versatile lighting options
IP67 rating for dust and water resistance, suitable for outdoor installations
3 wire input design for easy installation and connectivity
Wide input voltage range of 100-305V for flexibility in power source selection
Metal housing for durability and protection of internal components
60 months warranty pack for peace of mind and quality assurance
Related links
- MEAN WELL IP65 71V, 75 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 150V, 75 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 214V, 75 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 107V 350mA 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 107V, 75 W Dimmable Constant Current LED Driver
- MEAN WELL IP67 12V 8A Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V, 75 W 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 286V, 100 W 3 in 1 Constant Current LED Driver
