MEAN WELL IP65, IP67 LED Driver, 71V, 75 W 3 in 1 Constant Current LED Driver
- RS Stock No.:
- 149-682
- Distrelec Article No.:
- 301-57-133
- Mfr. Part No.:
- ELG-75-C1050-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€28.80
(exc. VAT)
€35.42
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.80 |
*price indicative
- RS Stock No.:
- 149-682
- Distrelec Article No.:
- 301-57-133
- Mfr. Part No.:
- ELG-75-C1050-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 71V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 35V, 71V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | IS 15885 (Part 2/Sec13) | |
| Series | ELG-75-C | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 71V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
LED Voltage 35V, 71V | ||
Operating Modes Constant Current | ||
Standards/Approvals IS 15885 (Part 2/Sec13) | ||
Series ELG-75-C | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 75W LED AC/DC driver featuring constant current mode and high voltage output. Operating from 100-305VAC, it offers models with rated current ranging from 350mA to 1400mA. With high efficiency up to 91% and a fanless design, the entire series can operate in temperatures from -40°C to +85°C via free air convection. Encased in a metal housing with IP67/IP65 protection, it suits both indoor and outdoor applications. It comes with various function options, including dimming methodologies, to provide optimal design flexibility for LED lighting systems.
Constant Current mode output
Metal housing design with functional Ground
Built-in active PFC function
No load / Standby power consumption <0.5W
IP67/IP65 rating for indoor or outdoor installations
Typical lifetime >50,000 hours
5 years warranty
Related links
- MEAN WELL IP65 71V, 75 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 95V 1.05kA 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 107V 350mA 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 150V, 75 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 214V, 75 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP67 12V 8A Dimmable Constant Voltage+Constant Current LED Driver
