MEAN WELL IP67, IP65 LED Driver, 107V, 75 W Dimmable Constant Current LED Driver
- RS Stock No.:
- 149-654
- Distrelec Article No.:
- 303-86-370
- Mfr. Part No.:
- ELG-75-C700A-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€28.80
(exc. VAT)
€35.42
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.80 |
*price indicative
- RS Stock No.:
- 149-654
- Distrelec Article No.:
- 303-86-370
- Mfr. Part No.:
- ELG-75-C700A-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 107V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 107V, 53V | |
| Operating Modes | Constant Current | |
| Series | ELG-75-C | |
| Standards/Approvals | IS 15885(Part 2/Sec13) R-41027766 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 107V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation Yes | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
LED Voltage 107V, 53V | ||
Operating Modes Constant Current | ||
Series ELG-75-C | ||
Standards/Approvals IS 15885(Part 2/Sec13) R-41027766 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED Driver with constant current mode and power factor correction. It offers an output of 107VDC at 0.7A, with the ability to adjust CC/CV using a potentiometer. This IP65 rated driver is ideal for powering LEDs in various applications.
Constant current mode with PFC for stable LED performance
Adjustable CC/CV with potentiometer for customization
IP65 rating for protection against dust and water
Wide input voltage range of 100-305V for versatile use
High-quality metal housing for durability and heat dissipation
Related links
- MEAN WELL IP67 107V 350mA 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 12V 8A Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
- MEAN WELL IP67 48V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 42V, 240 W Dimmable Constant Current LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
