Cree LED LED Driver, 22 → 44V Output, 41W Output, 940mA Output, Constant Current Dimmable
- RS Stock No.:
- 810-4191
- Mfr. Part No.:
- LMD400-0048-C940-7030000
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-4191
- Mfr. Part No.:
- LMD400-0048-C940-7030000
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Output Voltage | 22 → 44V | |
| Maximum Output Power | 41W | |
| Output Current | 940mA | |
| Dimmable | Yes | |
| Input Voltage | 108 → 305 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | 1-10 V | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Voltage Rating | 108 → 305V | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Output Voltage 22 → 44V | ||
Maximum Output Power 41W | ||
Output Current 940mA | ||
Dimmable Yes | ||
Input Voltage 108 → 305 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation 1-10 V | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Voltage Rating 108 → 305V | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED LED Driver 36W Output Constant Current Dimmable
- MEAN WELL Dimmable LED Driver 150W Output Constant Current Dimmable
- Inventronics LED Driver 160W Output Constant Current Dimmable
- Recom LED Driver 500mA Output, Constant Current Dimmable
- Recom LED Driver 600mA Output, Constant Current Dimmable
- Osram Dimmable LED Driver 75W Output Constant Current Dimmable
- Recom LED Driver 21W Output Constant Current Dimmable
- Osram LED Driver 200W Output Constant Current Dimmable
