MEAN WELL IP67, IP65 1 Output LED Driver, 420V, 480 W, 1.4kA Io
- RS Stock No.:
- 149-628
- Mfr. Part No.:
- HLG-480H-C1400A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€155.51
(exc. VAT)
€191.28
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.51 |
*price indicative
- RS Stock No.:
- 149-628
- Mfr. Part No.:
- HLG-480H-C1400A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 420V | |
| Maximum Output Power | 480W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current | |
| Driver Current | 1.4kA | |
| LED Voltage | 171V, 343V | |
| Series | HLG | |
| Standards/Approvals | ENEC BS EN/EN61347-1, BS EN/EN61347-2-13, EAC TP TC 004, AS/NZS IEC 61347.2.13:2013, BS EN/EN62384, AS/NZS 61347.1:2016, EAC TP TC 020, CSA C22.2 No. 250.13-12, UL8750, GB19510.14, GB19510.1 | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 420V | ||
Maximum Output Power 480W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current | ||
Driver Current 1.4kA | ||
LED Voltage 171V, 343V | ||
Series HLG | ||
Standards/Approvals ENEC BS EN/EN61347-1, BS EN/EN61347-2-13, EAC TP TC 004, AS/NZS IEC 61347.2.13:2013, BS EN/EN62384, AS/NZS 61347.1:2016, EAC TP TC 020, CSA C22.2 No. 250.13-12, UL8750, GB19510.14, GB19510.1 | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 480W AC/DC driver featuring constant current mode and high voltage output. Operating from 90V to 305VAC, it offers models with rated currents ranging between 1400mA and 3500mA. With efficiency up to 95%, it operates in temperatures from -40℃ to +90℃ under free Air convection. Its metal housing and IP67/IP65 protection level make it suitable for indoor and outdoor applications. Its innovative environment-adaptive capability ensures reliable LED lighting in various environments worldwide. Equipped with various function options like dimming methodologies, it provides optimal design flexibility for LED lighting systems.
Constant Current mode output
Metal housing with Class I design
Built-in Active PFC function
Environment-adaptive driving capability
IP67 / IP65 design for indoor or outdoor installations
