MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 240 W, 10A, 2.23 A Resistance, 10 in, 10V PWM

Subtotal (1 unit)*

€47.80

(exc. VAT)

€58.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 21 December 2026
  • Plus 12 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.80

*price indicative

RS Stock No.:
149-659
Mfr. Part No.:
ELG-240-24B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

240W

Input Voltage

100V, 305V

Mount Type

Screw

Dimming Operation

Resistance, 10 in, 10V PWM

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

Operating Modes

Constant Current/Constant Voltage

Driver Current

10A, 2.23A

LED Voltage

12V, 24V

Standards/Approvals

KC KN15, GB17743, 3, IEC/BS EN/ES/NZS 61347-2-13, EAC TP TC 004, GB19510.14, 6, UL8750, BS EN/EN61547, 5, CSA C22.2 No. 250.13-12, KN61547, GB17625.1, BS EN/EN61000-3-2, 4, 8, EAC TP TC 020, BISIS15885, BS EN/EN62384, GB19510.1, BS EN/EN61000-3-3, 11, DALI (IEC62386-101, 102, 207 by request), BS EN/EN55015, BS EN/EN61000-4-2, IEC/BS EN/ES/NZS 61347-1

Number of Outputs

1

Series

ELG-240

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC single output LED driver with a mix mode (CV+CC) and PFC. It offers an output of 24Vdc at 10A with cable output for dimming options of 0-10Vdc or PWM resistance. With its robust design, this LED driver is Ideal for various lighting applications where reliable power output is essential.

AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC

Output of 24Vdc at 10A with cable output for Dimming 0-10Vdc or PWM resistance

Built-in potentiometer for adjusting current and voltage

IP67 rated for protection against dust and water ingress

Wide input voltage range of 100-305V, suitable for different power setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy