MEAN WELL LED Driver, 64V, 45 W 3 in 1 Step-Up Constant Current LED Driver
- RS Stock No.:
- 149-724
- Distrelec Article No.:
- 303-86-426
- Mfr. Part No.:
- LDH-45B-700
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€13.46
(exc. VAT)
€16.56
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.46 |
*price indicative
- RS Stock No.:
- 149-724
- Distrelec Article No.:
- 303-86-426
- Mfr. Part No.:
- LDH-45B-700
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 64V | |
| Maximum Output Power | 45W | |
| Input Voltage | 18V, 32V | |
| Sub Type | Step-Up Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current | |
| Standards/Approvals | BS EN/EN55015, BS EN/EN61000-4-2, BS EN/EN61547, EAC TP TC 020 | |
| Series | LDH-45 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 64V | ||
Maximum Output Power 45W | ||
Input Voltage 18V, 32V | ||
Sub Type Step-Up Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type DC | ||
Operating Modes Constant Current | ||
Standards/Approvals BS EN/EN55015, BS EN/EN61000-4-2, BS EN/EN61547, EAC TP TC 020 | ||
Series LDH-45 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC Step up LED driver with constant current control, designed for input voltages between 18-32Vdc and output currents of 0.7A at 12-64Vdc. This driver is ideal for various lighting applications due to its efficient power conversion capabilities.
Constant Current (CC)
Input voltage range of 18-32Vdc
Output current of 0.7A at 12-64Vdc
PWM and analogue dimming
Remote ON/OFF functionality
Encapsulated PCB design for durability
Related links
- MEAN WELL LED Driver 86 V 350mA 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL LED Driver 64 V dc, 45 W 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL LED Driver 86 V, 45 W 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 700mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 700mA PWM LED Driver
- MEAN WELL LED Driver 1.5 A, 300mA 3 in 1 DC/DC Constant Current Step Down LED Driver
- MEAN WELL IP65 24V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
