MEAN WELL LED Driver, 12V, 86 V, 45 W 3 in 1 Step-Up Constant Current LED Driver
- RS Stock No.:
- 149-727
- Distrelec Article No.:
- 303-86-421
- Mfr. Part No.:
- LDH-45A-350
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€13.46
(exc. VAT)
€16.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.46 |
*price indicative
- RS Stock No.:
- 149-727
- Distrelec Article No.:
- 303-86-421
- Mfr. Part No.:
- LDH-45A-350
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V, 86V | |
| Maximum Output Power | 45W | |
| Input Voltage | 18V, 9V | |
| Sub Type | Step-Up Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current | |
| Standards/Approvals | BS EN/EN55015, EAC TP TC 020 | |
| Series | LDH-45 | |
| Primary Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V, 86V | ||
Maximum Output Power 45W | ||
Input Voltage 18V, 9V | ||
Sub Type Step-Up Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type DC | ||
Operating Modes Constant Current | ||
Standards/Approvals BS EN/EN55015, EAC TP TC 020 | ||
Series LDH-45 | ||
Primary Type DC-DC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC Step-Up Constant Current LED driver. It is designed to provide a stable and efficient power supply for LED lighting applications. With a wide voltage range and high efficiency, this driver delivers a constant current output of 350mA at voltages ranging from 12V to 86V. It features PCB through-hole mounting, PWM and analogue dimming, as well as remote ON/OFF control. This driver is fully encapsulated and comes with a 3-year warranty, providing reliable and long-lasting performance for your LED lighting projects.
Constant current output of 350mA
Wide output voltage range up to 86V
High efficiency up to 95%
PWM and analogue dimming options
Remote ON/OFF control
Short circuit, over voltage, and under voltage protections
Cooling by free air convection
Fully encapsulated design for durability
3-year warranty for peace of mind
Related links
- MEAN WELL LED Driver 86 V 350mA 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL LED Driver 64 V dc, 45 W 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL LED Driver 45 W 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL LED Driver
- MEAN WELL IP67 12V 8A Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 LED Driver 6 V 15A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 12V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 LED Driver 24 V 8.3A 3 in 1 Constant Voltage+Constant Current LED Driver
