MEAN WELL LED Driver
- RS Stock No.:
- 534-788
- Distrelec Article No.:
- 303-72-438
- Mfr. Part No.:
- LDH-45B-1050W
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€13.46
(exc. VAT)
€16.56
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.46 |
*price indicative
- RS Stock No.:
- 534-788
- Distrelec Article No.:
- 303-72-438
- Mfr. Part No.:
- LDH-45B-1050W
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Series | LDH-45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Series LDH-45 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver
- MEAN WELL LED Driver 45 W 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL LED Driver 86 V 350mA 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 1.05A PWM LED Driver
- MEAN WELL LED Driver 64 V dc, 45 W 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL LED Driver 86 V, 45 W 3 in 1 Step-Up Constant Current LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 350mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 250mA PWM LED Driver
