MEAN WELL LED Driver, 12V, 86 V, 45 W, 350mA 3 in 1 Step-Up Constant Current LED Driver

Subtotal (1 unit)*

€13.46

(exc. VAT)

€16.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 February 2027
  • Plus 3 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.46

*price indicative

RS Stock No.:
149-728
Distrelec Article No.:
303-86-424
Mfr. Part No.:
LDH-45B-350
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V, 86V

Product Type

LED Driver

Maximum Output Power

45W

Input Voltage

18V, 32V

Sub Type

Step-Up Constant Current LED Driver

Dimming Operation

3 in 1

Input Voltage Type

DC

Driver Current

350mA

Operating Modes

Constant Current

Standards/Approvals

EAC TP TC 020, BS EN/EN55015, BS EN/EN61000-4-2, BS EN/EN61547

Series

LDH-45

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL DC-DC Step up LED driver that offers constant current and input range of 18-32Vdc. With an output of 0.35A at 12-86Vdc, this driver is suitable for a wide range of applications, providing efficient and reliable power conversion for LED lighting solutions.

Constant current output for stable LED performance

Wide input voltage range of 18-32Vdc

Output range of 0.35A at 12-86Vdc

Remote ON/OFF functionality for easy control

PWM and analogue dimming options for customizable lighting

Compact PCB through hole design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy