Inventronics IP66 LED Driver, 500V, 1.8 kW Dimmable
- RS Stock No.:
- 285-385
- Mfr. Part No.:
- NES-1K8T210BC
- Manufacturer:
- Inventronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-385
- Mfr. Part No.:
- NES-1K8T210BC
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 500V | |
| Product Type | LED Driver | |
| Maximum Output Power | 1.8kW | |
| Input Voltage | 457V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP66 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 500V | ||
Product Type LED Driver | ||
Maximum Output Power 1.8kW | ||
Input Voltage 457V | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP66 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics Channel programmer driver is a non isolated 1800W, 3 channels, constant current, programmable and IP66 LED driver that operates from 198 to 457 Vac input with excellent power factor. Created for many lighting applications including sports, high mast, UV LED, aquaculture and horticulture, etc. The dimming control supports two way communication via DALI 2 and complies with D4i, furthermore it incorporates DMX RDM dimming.
Non isolated class I driver
No afterglow
Common anode output connection
Max remote distance up to 300 meters
Ultra high efficiency
Full power at wide output current range
Adjustable output current
Related links
- Inventronics IP67 LED Driver 1 kW Dimmable
- Inventronics IP66 462V, 1.2 kW Dimmable
- Inventronics IP66 195V, 1 kW Dimmable
- Inventronics IP66 378V, 680 W Dimmable
- Inventronics IP67 217V, 1.2 kW Dimmable
- Inventronics IP67 73V, 1.2 kW Dimmable
- Inventronics IP67 304V, 1.2 kW Dimmable
- Inventronics IP66 54V, 30 W Dimmable
