Inventronics IP20 LED Driver, 36V, 25 W Dimmable
- RS Stock No.:
- 285-386
- Mfr. Part No.:
- EBS-025S105DT2
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€43.01
(exc. VAT)
€52.90
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €43.01 |
| 10 - 99 | €38.71 |
| 100 + | €35.70 |
*price indicative
- RS Stock No.:
- 285-386
- Mfr. Part No.:
- EBS-025S105DT2
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 25W | |
| Input Voltage | 305V | |
| Dimming Operation | Yes | |
| Terminal Type | Push-in Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 25W | ||
Input Voltage 305V | ||
Dimming Operation Yes | ||
Terminal Type Push-in Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics Programmable driver is a 25W, constant current, NFC programmable and IP20 rated LED driver that operates from 176 to 305Vac input with excellent power factor. It was created for many lighting applications including street, tunnel and low bay, etc. The high efficiency of these drivers and better thermal design enable them to run cooler, significantly improving reliability and extending product life.
Adjustable output current with NFC
Isolated 1 to 10V and 3 timer modes dimmable
Output lumen compensation
End of life indicator
Long lifetime over 100K hours at 75 degree C case temperature
SELV output
Suitable for luminaires with protection class I and II
Complies with Zhaga interface specification book 13
8 years warranty
Related links
- Inventronics IP20 LED Driver 80 W Dimmable
- Inventronics IP20 LED Driver 120 W Dimmable
- Inventronics IP20 LED Driver 120 W Dimmable
- Inventronics IP20 LED Driver 250 W Dimmable LED Driver
- Inventronics IP20 LED Driver 576 W Dimmable LED Driver
- Inventronics IP20 LED Driver 50 W Dimmable LED Driver
- Inventronics IP20 LED Driver 40 V 1.05 A, 150mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 8 W, 180mA Non-Dimmable LED Driver
