MEAN WELL IP67 LED Driver, 24V, 40 W 0 to 10 V dc, 10V PWM, Resistance
- RS Stock No.:
- 314-303
- Mfr. Part No.:
- XLN-60-24-DA2
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€27.80
(exc. VAT)
€34.19
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 25 January 2027
- Plus 12 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.80 |
*price indicative
- RS Stock No.:
- 314-303
- Mfr. Part No.:
- XLN-60-24-DA2
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 40W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | 0 to 10 V dc, 10V PWM, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Series | XLN-60 | |
| Standards/Approvals | UL8750(Type HL and Class P), ENEC BS EN/EN61347-1, CSA C22.2 No. 250.13-12, BS EN/EN61347-2-13(EL) | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 40W | ||
Input Voltage 110V, 305V | ||
Dimming Operation 0 to 10 V dc, 10V PWM, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Series XLN-60 | ||
Standards/Approvals UL8750(Type HL and Class P), ENEC BS EN/EN61347-1, CSA C22.2 No. 250.13-12, BS EN/EN61347-2-13(EL) | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 60W LED driver with constant power and constant voltage output. It can operate from 110V to 305V AC, with an output current range between 900mA to 1700mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Fully encapsulated with IP67
Related links
- MEAN WELL LED Driver 60 W 0 to 10 V dc PWM
- MEAN WELL IP67 LED Driver 60 W 0 to 10 V dc PWM
- MEAN WELL LED Driver 25 W 0 to 10 V dc Resistance
- MEAN WELL IP65 48V 10V PWM, Resistance
- MEAN WELL IP67 1 Output LED Driver 40 W Resistance LED Driver
- MEAN WELL LED Driver 25 W 1.05A 0 to 10 V dc PWM, Resistance
- MEAN WELL IP65 24V 10V PWM Signal or Resistance, PWM Constant Voltage+Constant
- MEAN WELL LED Driver 9 V Resistance, 0 to 10 V dc
